Yageo Group C062K153K1X5CA

Cap Ceramic 0.015uF 100V X7R 10% Radial 5.08mm 125°C Bulk
$ 0.529
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C062K153K1X5CA.

IHS

Datasheet19 pages10 years ago

Alternate Parts

Price @ 1000
$ 0.529
$ 0.555
Stock
100
2,033
Authorized Distributors
3
6
Capacitance
15 nF
15 nF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
Molded
Molded
Number of Capacitors
-
-
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2000-07-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupC052K153K5X5CA
Cap Ceramic 0.015uF 50V X7R 10% Radial 5.08mm 125C Bulk
Yageo GroupCA064X153K1RACTU
Cap Ceramic Array 0.015uF 100V X7R 10% 0612 Pad SMD 4 Capacitor 125C T/R
Yageo GroupCDR03BX153BKUR
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 1808
KYOCERA AVXW3A45C153KAT2A
Cap Ceramic Array 0.015uF 50V X7R 10% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R

Descriptions

Descriptions of Yageo Group C062K153K1X5CA provided by its distributors.

Cap Ceramic 0.015uF 100V X7R 10% Radial 5.08mm 125°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount
Capacitor, ceramic,15000Pf,100Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-25,15%-Tc Rohs Compliant: Yes |Kemet C062K153K1X5CA
Molded Radial Ceramic Capacitors C062 0.015uF 100volts Z5U 10%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.