Yageo Group C062C472J1G5CA

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Through Hole Mount
$ 0.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C062C472J1G5CA.

IHS

Datasheet10 pages2 years ago

Farnell

Inventory History

3 month trend:
-0.59%

Alternate Parts

Price @ 1000
$ 0.75
$ 2.771
Stock
736
165
Authorized Distributors
6
3
Capacitance
4.7 nF
4.7 nF
Dielectric
C0G
C0G
Mount
Through Hole
-
Case/Package
Radial
Molded
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Height
7.37 mm
7.366 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2017-10-17
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cap Ceramic 0.0047uF 250V C0G 5% Radial 5mm 125°C
Yageo GroupC322C472J1G5TA
C322 C 4.7NF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, C0G DIELEC, +/-5%
Yageo GroupC320C472J1G5TA
C320 C 4.7NF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, C0G DIELEC, +/-5%
Yageo GroupC330C472J2G5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 200V 4700Pf C0G 5% Ls=5.08Mm
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Through Hole Mount, 1812
Cap Ceramic 0.0047uF 50V C0G 5% Radial 2.5mm 125C Bulk

Descriptions

Descriptions of Yageo Group C062C472J1G5CA provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Through Hole Mount
4.7nF ¡À5% C0G(NP0) 7.37mm*7.37mm
4700Pf 100V Rohs Compliant: Yes |Kemet C062C472J1G5CA
C062C472J1G5CA, YAGEO / KEMET ELECTRONICS
CAP, 4700PF, 100V, MLCC, RADIAL; Capacitance: 4700pF; Voltage Rating: 100V; Product Range: C062C Series; Capacitance Tolerance: ± 5%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: C0G / NP0; Lead Spacing: 5.08m

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.