Yageo Group C0603X512J5JACTU

Cap Ceramic 0.0051uF 50V U2J 5% Pad SMD 0603 Flexible Termination 125C Low ESR T/R
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0603X512J5JACTU.

IHS

Datasheet19 pages2 years ago

TME

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
-2.90%

CAD Models

Download Yageo Group C0603X512J5JACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.157
$ 0.056
$ 0.056
Stock
19,944
289,004
289,004
Authorized Distributors
5
6
6
Capacitance
5.1 nF
5.1 nF
5.1 nF
Dielectric
U2J
U2J
U2J
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2016-07-19
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

0603 5100 pF 50 V ±5% Tolerance U2J SMT Monolithic Ceramic Chip Capacitor
0603 50 V 4700 pF ±5% Tolerance U2J Multilayer Ceramic Chip Capacitor
Cap Ceramic 0.0056uF 50V U2J 5% SMD 0603 125°C Paper T/R

Descriptions

Descriptions of Yageo Group C0603X512J5JACTU provided by its distributors.

Cap Ceramic 0.0051uF 50V U2J 5% Pad SMD 0603 Flexible Termination 125C Low ESR T/R
SMD Comm U2J Flex 0603 (1608Metric) ceramic capacitor 0.063Lx0.031W 1.60mmx0.80mm U2J ±5% 5100pF
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.0051uF, Surface Mount, 0603
Ceramic Capacitor 5.1nF, 50V, 0603, ±5 %
CAP, 5100PF, 50V, 5%, U2J, 0603; Capacitance: 5100pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: U2J; Product Range: U2J X Series FT-CAP; Operating

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603X512J5JAC7867