Yageo Group C0603X105M8RACAUTO

Multilayer Ceramic Capacitors Mlcc - Smd/Smt 10V 1Uf X7R 0603 20% Flex Aec-Q200
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0603X105M8RACAUTO.

Farnell

Datasheet23 pages2 years ago
Datasheet1 page5 years ago
Datasheet4 pages0 years ago

JRH Electronics

TME

Newark

Inventory History

3 month trend:
+40.88%

CAD Models

Download Yageo Group C0603X105M8RACAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.132
$ 0.011
$ 0.011
Stock
111,109
5,455,982
5,455,982
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
-
20 %
20 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2018-02-23
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Yageo Group C0603X105M8RACAUTO provided by its distributors.

Multilayer Ceramic Capacitors Mlcc - Smd/Smt 10V 1Uf X7R 0603 20% Flex Aec-Q200
SMD Auto X7R Flex 0603 (1608Metric) ceramic capacitor 0.063Lx0.031W 1.60mmx0.80mm X7R ±20% 1muF
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603
Cap Ceramic 1uF 10V X7R 20% Pad SMD 0603 Flexible Termination 125C Medical T/R Automotive AEC-Q200
Cap Ceramic 1uF 10V X7R 20% SMD 0603 125°C Paper T/R
Avnet Japan
MLCC-SMD/SMT 10 VOL 1 UF 0603 X7R 20 % AECQ200 ROHS COMPLIANT: YES
Capacitor, 1µF, 10V, 20%, X7R, 0603; Capacitance:1µF; Voltage Rating:10V; Ceramic Capacitor Case:0603 [1608 Metric]; Capacitance Tolerance:± 20%;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603X105M8RACAUTO.