
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | C0603C821K5GACAUTO | 0 | 4K | 12h | ||||||||
| TTI Europe | C0603C821K5GACAUTO | 0 | 12K | Tape & Reel | 4d | |||||||
| Arrow Electronics | C0603C821K5GACAUTO | 0 | 4K | |||||||||
| Easev | C0603C821K5GACAUTO | 754 | 7d | |||||||||
| QUARKTWIN TECHNOLOGY LTD | C0603C821K5GACAUTO | Contact | >1wk |
Download datasheets and manufacturer documentation for Yageo Group C0603C821K5GACAUTO.
Download Yageo Group C0603C821K5GACAUTO symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group C0603C821K5GACAUTO provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group C0603C821K5GACAUTO.