Yageo Group C0603C629C5GACTU

Cap Ceramic 6.2pF 50V C0G 0.25pF Pad SMD 0603 125C Extreme Low ESR T/R
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0603C629C5GACTU.

IHS

Datasheet22 pages2 years ago

Upverter

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-7.86%

CAD Models

Download Yageo Group C0603C629C5GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.078
$ 0.035
$ 0.035
Stock
270,039
1,859,338
1,859,338
Authorized Distributors
6
6
6
Capacitance
6.2 pF
6.2 pF
6.2 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-06-06
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Samsung Electro-MechanicsCL10C6R2CB8NNNC
Cap Ceramic 6.2pF 50V C0G 0.25pF Pad SMD 0603 125C T/R
0603 6.2 pF 50V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 6.2pF 50V C0G 0.25pF Pad SMD 0603 125C T/R
Samsung Electro-MechanicsCL10C6R2DB8NNNC
Multilayer Ceramic Capacitor, 6.2 pF, 50 V, ± 0.5pF, C0G (NP0), 0603 [1608 Metric]
0603 6.2 pF 100 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Yageo GroupC0603C569C5GACTU
Cap Ceramic 5.6pF 50V C0G 0.25pF SMD 0603 125C Paper T/R

Descriptions

Descriptions of Yageo Group C0603C629C5GACTU provided by its distributors.

Cap Ceramic 6.2pF 50V C0G 0.25pF Pad SMD 0603 125C Extreme Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.0323% +Tol, 4.0323% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0603
Capacitor, ceramic,6.2Pf,50Vdc,.25-Pf Tol,.25+Pf Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C0603C629C5GACTU
6.2pF ¡À0.25pF C0G(NP0) 50V 0603 1.6mm*800¦Ìm*800¦Ìm
CAP CER 6.2PF 50V C0G/NP0 0603
ceramic capacitor 50V 6.2pF 30ppm/C
C0603C629C5GACTU, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C629C5GAC-TU