Yageo Group C0603C519D5GACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 5.1pF C0G 0603 0.5pF
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0603C519D5GACTU.

IHS

Datasheet22 pages2 years ago

Upverter

Electro Sonic

Farnell

Inventory History

3 month trend:
-1.35%

CAD Models

Download Yageo Group C0603C519D5GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.071
$ 0.082
Stock
41,984
12,361
Authorized Distributors
6
4
Capacitance
5.1 pF
5.1 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
50 V
50 V
Tolerance
-
-
Height
800 µm
800 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-06-06
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Cap Ceramic 5.1pF 50V C0G 0.1pF Pad SMD 0603 125C T/R
Samsung Electro-MechanicsCL10C5R1CB8NNNC
Multilayer Ceramic Capacitor, 5.1 pF, 50 V, ± 0.25pF, C0G (NP0), 0603 [1608 Metric]
Yageo GroupC0603C479C5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7pF C0G 0603 0.25pF
Yageo GroupC0603C569C5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 5.6pF C0G 0603 0.25pF
0603 4.7 pF 50V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
0603 5.6 pF 50V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group C0603C519D5GACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 5.1pF C0G 0603 0.5pF
Cap Ceramic 5.1pF 50V C0G 0.5pF Pad SMD 0603 125C T/R
Capacitor, ceramic,5.1Pf,50Vdc,.5-Pf Tol,.5+Pf Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C0603C519D5GACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.8039% +Tol, 9.8039% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0603
CAP, 5.1PF, 50V, MLCC, 0603; Capacitance: 5.1pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 0.5pF; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET; Operating T

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.