
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | C0603C479J5GAC7867 | 8,000 | 4K | |||||||||
| DigiKey | 399-14523-1-ND | 23,398 | 1 | Cut Tape | ||||||||
| TTI | C0603C479J5GAC7867 | 8,000 | 4K | Tape & Reel | 6h | |||||||
| TTI Europe | C0603C479J5GAC7867 | 12,000 | 4K | Tape & Reel | 7h | |||||||
| NetSource Technology | C0603C479J5GAC7867 | 4,000 | 1d |
Download datasheets and manufacturer documentation for Yageo Group C0603C479J5GAC7867.
Download Yageo Group C0603C479J5GAC7867 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group C0603C479J5GAC7867 provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group C0603C479J5GAC7867.