Yageo Group C0603C470K1RACAUTO

Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 47pF X7R 0603 10% AEC-Q200
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0603C470K1RACAUTO.

IHS

Datasheet26 pages2 years ago

Upverter

Electro Sonic

Inventory History

3 month trend:
-35.19%

CAD Models

Download Yageo Group C0603C470K1RACAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.076
$ 0.067
Stock
15,951
35,591
Authorized Distributors
6
6
Capacitance
47 pF
47 pF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
100 V
100 V
Tolerance
-
10 %
Height
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Yageo Group C0603C470K1RACAUTO provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 47pF X7R 0603 10% AEC-Q200
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7e-05uF, Surface Mount, 0603
Cap Ceramic 47pF 100V X7R 10% Pad SMD 0603 125C Automotive T/R
Cap Cer SMD 0603 47pF 10% 100V X7R Auto T&R

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.