Yageo Group C0603C399D5GAC7867

Cap Ceramic 3.9pF 50V C0G 0.5pF SMD 0603 125°C Paper T/R
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0603C399D5GAC7867.

IHS

Datasheet1 page7 years ago

Electro Sonic

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+92.67%

CAD Models

Download Yageo Group C0603C399D5GAC7867 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.062
$ 0.027
Stock
31,041
56,248
Authorized Distributors
6
6
Capacitance
3.9 pF
3.9 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
50 V
50 V
Tolerance
-
-
Height
800 µm
800 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-08-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Yageo Group C0603C399D5GAC7867 provided by its distributors.

Cap Ceramic 3.9pF 50V C0G 0.5pF SMD 0603 125°C Paper T/R
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 3.9Pf 50V .5Pf 0603
Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.82% +Tol, 12.82% -Tol, C0G, 30ppm/Cel TC, 3.9e-06uF, Surface Mount, 0603
0603 ceramic capacitor 50V 3.9pF 30ppm/Cel ppm/C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C399D5GAC-7867