Yageo Group C0603C394K4PACTU

Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.39uF, Surface Mount, 0603
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0603C394K4PACTU.

IHS

Datasheet21 pages3 years ago

Upverter

Electro Sonic

Arrow Electronics

Farnell

Inventory History

3 month trend:
-9.32%

CAD Models

Download Yageo Group C0603C394K4PACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.068
$ 0.068
$ 0.068
Stock
37,313
14,777
14,777
Authorized Distributors
6
2
2
Capacitance
390 nF
390 nF
390 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Cap Ceramic 0.39uF 10V X5R 10% SMD 0603 85°C Paper T/R
0603 0.39 uF 6.3 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
0402 0.39 uF 10 V ±10% Tolerance X5R SMT Multilayer Ceramic Chip Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.39uF, Surface Mount, 2012M/0805

Descriptions

Descriptions of Yageo Group C0603C394K4PACTU provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.39uF, Surface Mount, 0603
Cap Ceramic 0.39uF 16V X5R 10% Pad SMD 0603 85C T/R
CAP 0.39UF 16VDC X5R 10% SMD 0603 ROHS COMPLIANT: YES
CAP CER 0.39UF 16V 10% X5R 0603
0603 (1608Metric) SMD Comm X5R 16V 0.39muF ±10% X5R
390nF ¡À10% X5R 16V 0603 1.6mm*800¦Ìm*800¦Ìm
C0603C394K4PACTU, YAGEO / KEMET ELECTRONICS
CAP, 0.39UF, 16V, MLCC, 0603; Capacitance: 0.39µF; Voltage Rating: 16V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X5R; Product Range: C Series KEMET; Operating Tempera

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C394K4PAC TU
  • C0603C394K4PAC TU.