Yageo Group C0603C334Z4VACTU

SMD Multilayer Ceramic Capacitor, 0.33 uF, 16 V, 0603 [1608 Metric], -20%, +80%, Y5V, C Series
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0603C334Z4VACTU.

IHS

Datasheet17 pages2 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-35.36%

CAD Models

Download Yageo Group C0603C334Z4VACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.035
$ 0.071
Stock
27,563
50,079
Authorized Distributors
6
3
Capacitance
330 nF
330 nF
Dielectric
Y5V
Y5V
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
16 V
16 V
Tolerance
80 %
80 %
Height
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

SMD Multilayer Ceramic Capacitor, 0.33 uF, 16 V, 0603 [1608 Metric], -20%, +80%, Y5V, CC Series
SMD Multilayer Ceramic Capacitor, 0.33 uF, 16 V, 0603 [1608 Metric], -20%, +80%, Y5V, GRM Series
KYOCERA AVX0603YG334ZAT2A
0603 330 nF 16 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL10F334ZA8NNNC
25V 330nF Y5V -20%~+80% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10F334ZO8NNNC
Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82~+22% TC, 330nF, Surface Mount, 0603 inch
KYOCERA AVX0603ZG334ZAT2A
Cap Ceramic 0.33uF 10V Y5V -20% to 80% SMD 0603 85°C Paper T/R

Descriptions

Descriptions of Yageo Group C0603C334Z4VACTU provided by its distributors.

SMD Multilayer Ceramic Capacitor, 0.33 uF, 16 V, 0603 [1608 Metric], -20%, +80%, Y5V, C Series
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.33uF 0603 Y5V -20/+80%
Cap Ceramic 0.33uF 16V Y5V -20% to 80% Pad SMD 0603 85C T/R
Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, 22/-82% TC, 0.33uF, Surface Mount, 0603
Capacitor;Ceramic;Cap; .330UF ;Tol+80%,-20%; SMD; Vol-Rtg 16V; Y5V
CAP, 0.33UF, 16V, MLCC, 0603; Capacitance: 0.33µF; Voltage Rating: 16V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: +80%, -20%; Dielectric Characteristic: Y5V; Product Range: C Series KEMET; Operating Te
Ceramic Capacitor 0.33Uf, 16V, Y5V, +80,-20%, 0603; Rango De Producto:Serie C; Capacidad:0.33Μf; Tolerancia, Capacitancia:+80%, -20%; Característica Dieléctrico:Y5V; Tensión Nominal:16V; Temperatura De Trabajo Mín.:-30°C |Kemet C0603C334Z4VACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C334Z4VAC-TU