Yageo Group C0603C332K2RECAUTO

0603 (1608METRIC) Ceramic Capacitor Esd SMD Auto X7R 200V 3300PF ±10% X7R
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0603C332K2RECAUTO.

IHS

Datasheet23 pages2 years ago

element14 APAC

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+125%

CAD Models

Download Yageo Group C0603C332K2RECAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.074
$ 0.074
Stock
177,900
510,790
510,790
Authorized Distributors
6
6
6
Capacitance
3.3 nF
3.3 nF
3.3 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
-
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Yageo Group C0603C332K2RECAUTO provided by its distributors.

0603 (1608Metric) CERAMIC CAPACITOR ESD SMD Auto X7R 200V 3300pF ±10% X7R
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603
Cap Ceramic 0.0033uF 200V X7R 10% Pad SMD 0603 125C Automotive T/R
CAP CER 0603 3.3NF 200V X7R 4K 7" REEL
3.3nF ¡À10% X7R 200V 0603 1.6mm*800¦Ìm*800¦Ìm
C0603C332K2RECAUTO, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.