Yageo Group C0603C224M3VACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.22uF 0603 Y5V 20%
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0603C224M3VACTU.

IHS

Datasheet17 pages2 years ago

Upverter

Electro Sonic

Farnell

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group C0603C224M3VACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.056
$ 0.029
Stock
75,784
1
Authorized Distributors
6
3
Capacitance
220 nF
220 nF
Dielectric
Y5V
Y5V
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
Height
800 µm
800 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-12-29
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Surface Mount Ceramic Multilayer Capacitor 0.22uF 20% Y5V 16V 0603 Paper T/R
Samsung Electro-MechanicsCL10F224ZA8NNND
SMD Multilayer Ceramic Capacitor, 0.22 uF, 25 V, 0603 [1608 Metric], -20%, +80%, Y5V, CL Series
0603 0.22 uF 25 V ±20% Tolerance Y5V Multilayer Ceramic Chip Capacitor
KYOCERA AVX06033G224ZAT2A
0603 220 nF 25 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor
SMD Multilayer Ceramic Capacitor, 0.22 uF, 16 V, 0603 [1608 Metric], -20%, +80%, Y5V, CC Series
Samsung Electro-MechanicsCL10F224ZB8NNNC
SMD Multilayer Ceramic Capacitor, 0.22 uF, 50 V, 0603 [1608 Metric], -20%, +80%, Y5V, CL Series

Descriptions

Descriptions of Yageo Group C0603C224M3VACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.22uF 0603 Y5V 20%
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, 22/-82% TC, 0.22uF, Surface Mount, 0603
Cap Ceramic 0.22uF 25V Y5V 20% Pad SMD 0603 85C T/R
CAP, 0.22UF, 25V, MLCC, 0603; Capacitance: 0.22µF; Voltage Rating: 25V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: Y5V; Product Range: C Series KEMET; Operating Tempera

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C224M3VACTU.