Yageo Group C0603C221F5GACTU

Cap Ceramic 220pF 50V C0G 1% Pad SMD 0603 125C Extreme Low ESR T/R
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0603C221F5GACTU.

IHS

Datasheet22 pages2 years ago
Datasheet19 pages14 years ago

Newark

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+1.51%

CAD Models

Download Yageo Group C0603C221F5GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.2
$ 0.04
$ 0.04
Stock
771,769
2,910,924
2,910,924
Authorized Distributors
6
6
6
Capacitance
220 pF
220 pF
220 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
1 %
1 %
1 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-06-06
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

50V 220pF NP0 ±1% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 220 pF 50 V ±1% Tolerance C0G SMT Multilayer Ceramic Capacitor
KYOCERA AVX06035A221FAT2A
0603 220PF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, C0G DIELECTRIC, +/-1%
KYOCERA AVXLD035A221FAB2A
Cap Ceramic 220pF 50V C0G 1% SMD 0603 125°C Paper T/R
Cap Ceramic 220pF 100V C0G 1% Pad SMD 0603 125C T/R
KYOCERA AVX06035A221FAJ2A
Cap Ceramic 220pF 50V C0G 1% Pad SMD 0603 125C T/R

Descriptions

Descriptions of Yageo Group C0603C221F5GACTU provided by its distributors.

Cap Ceramic 220pF 50V C0G 1% Pad SMD 0603 125C Extreme Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603
Cap Ceramic 220pF 50V C0G 1% SMD 0603 125°C Paper T/R
Avnet Japan
Mlcc Capacitor, 220Pf, 50V, C0G, 1%, 0603, Full Reel; Capacitance:220Pf; Voltage(Dc):50V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 1%; Dielectric Characteristic:C0G/Np0; Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0603C221F5GACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C221F5GAC 7867
  • C0603C221F5GAC7867
  • C0603C221F5GACTU.