Yageo Group C0603C154J4RACTU

150nF ±5% 16V X7R 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0603C154J4RACTU.

IHS

Datasheet27 pages2 years ago
Datasheet3 pages0 years ago

Upverter

Electro Sonic

Farnell

Newark

Inventory History

3 month trend:
+40.76%

CAD Models

Download Yageo Group C0603C154J4RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.069
$ 0.038
Stock
426,724
265,491
Authorized Distributors
6
6
Capacitance
150 nF
150 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
16 V
16 V
Tolerance
5 %
-
Height
800 µm
800 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

16V 150nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 150nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.15uF 16Volts X7R 0.1
KYOCERA AVX0603ZC154JAT2A
0603 150 nF 10 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
50V 150nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 150nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C0603C154J4RACTU provided by its distributors.

150nF ±5% 16V X7R 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0603
Cap Ceramic 0.15uF 16V X7R 5% SMD 0603 125°C Paper T/R
Avnet Japan
Cap Ceramic 0.15uF 16V X7R 5% Pad SMD 0603 125C T/R
Mlcc Capacitor, 0.15Uf, 16V, X7R, 5%, 0603; Rango De Producto:Serie C; Capacidad:0.15Μf; Tolerancia, Capacitancia:± 5%; Característica Dieléctrico:X7R; Tensión Nominal:16V; Tipo De Condensador De Cerámica:0603 [Métrica 1608] |Kemet C0603C154J4RACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C154J4RAC-TU
  • C0603C154J4RAC7867
  • C0603C154J4RACTU.