Yageo Group C0603C153J3RACTU

Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603
$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0603C153J3RACTU.

IHS

Datasheet27 pages2 years ago
Datasheet3 pages0 years ago

Upverter

Farnell

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-22.01%

CAD Models

Download Yageo Group C0603C153J3RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.085
$ 0.024
$ 0.024
Stock
123,866
121,851
121,851
Authorized Distributors
6
6
6
Capacitance
15 nF
15 nF
15 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVX06033C153JAT2A
0603 15 nF 25 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
50V 15nF X7R ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10B153JB8NNNC
Multilayer Ceramic Capacitor, 0.015 uF, 50 V, ± 5%, X7R, 0603 [1608 Metric]
0603 0.015 uF 50 V ±5% Tolerance X7R Multilayer Ceramic Capacitor
25V 15nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.015uF 25V X7R 10% Pad SMD 0603 125C Automotive T/R

Descriptions

Descriptions of Yageo Group C0603C153J3RACTU provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603
Cap Ceramic 0.015uF 25V X7R 5% Pad SMD 0603 125C T/R
0603 (1608Metric) SMD Comm X7R 25V 0.015muF ±5% X7R
15nF ¡À5% X7R 25V 0603 1.6mm*800¦Ìm*800¦Ìm
C0603C153J3RAC7867, YAGEO / KEMET ELECTRONICS
CAP MLCC, 15000PF, 25V, X7R, 5%, 0603; Product Range:KEMET - C Series; Capacitance:15000pF; Capacitance Tolerance:± 5%; Dielectric Characteristic:X7R; Voltage Rating:25V; Capacitor Case Style:0603 [1608 Metric]; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Packaging:Cut Tape; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C153J3RAC7867