Yageo Group C0603C109D1GAC7867

Cap Ceramic 1pF 100V C0G 0.5pF SMD 0603 125°C Paper T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0603C109D1GAC7867.

Upverter

Datasheet18 pages6 years ago

IHS

Electro Sonic

Inventory History

3 month trend:
-50.00%

CAD Models

Download Yageo Group C0603C109D1GAC7867 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.07
Stock
20,022
26,934
Authorized Distributors
2
6
Capacitance
1 pF
1 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
100 V
100 V
Tolerance
-
-
Height
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cap Ceramic 1pF 100V C0G 0.25pF SMD 0603 150°C Punched Paper T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1pF C0G 0603 0.25pF
100V 1pF 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 1pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 1pF 100V C0G 0.25pF Pad SMD 0603 125C T/R
KYOCERA AVX06031A1R0CAT2A
Cap MLCC SMD 0603 100V NP0 (C0G) 1.0pF ±0.25pF Commercial 7T/R"

Descriptions

Descriptions of Yageo Group C0603C109D1GAC7867 provided by its distributors.

Cap Ceramic 1pF 100V C0G 0.5pF SMD 0603 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603
0603 (1608Metric) SMD Comm C0G 100V 1pF ±0.5pF C0G NP0
C0603C109D1GAC7867, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.