Yageo Group C0603C105K4RACAUTO

CAP CER 1UF 16V X7R 0603 / 1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0603C105K4RACAUTO.

IHS

Datasheet26 pages3 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
+4.68%

CAD Models

Download Yageo Group C0603C105K4RACAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.029
$ 0.012
$ 0.012
Stock
25,600,363
124,108,622
124,108,622
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2018-03-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Yageo Group C0603C105K4RACAUTO provided by its distributors.

CAP CER 1UF 16V X7R 0603 / 1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
MULTILAYER CERAMIC CHIP CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603
Cap Ceramic 1uF 16V X7R 10% Pad SMD 0603 125C T/R Automotive AEC-Q200
0603 (1608Metric) CERAMIC CAPACITOR SMD Auto X7R 16V 1muF ±10% X7R
Cap Ceramic 1uF 16V X7R 10% SMD 0603 125°C Paper T/R
Avnet Japan
AEC-Q200 Ceramic Capacitor 4000pcs (Reel) 1uF, 16VDC, 0603, ±10 %
CAPACITOR MULTI LAYER CERAMIC 0603 1UF 1 | KEMET C0603C105K4RACAUTO
Chip Capacitance (Mlcc) 0603 1μF ±10% 16V X7R
Cap, Mlcc, 1Uf, 16Vdc, X7R, 0603; Capacitance:1Μf; Voltage(Dc):16V; Voltage(Ac):-; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:C Series Kemet; Msl:- Rohs Compliant: Yes |Kemet C0603C105K4RACAUTO

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C105K4RACAUTO.