Yageo Group C0603C104J5RACTU

0603 C 100NF Ceramic Multilayer Capacitor, 50 V, +125DEGC, X7R Dielectric, +/-5%
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0603C104J5RACTU.

IHS

Datasheet4 pages1 year ago
Datasheet27 pages2 years ago

Upverter

Electro Sonic

Newark

Farnell

Inventory History

3 month trend:
-43.38%

CAD Models

Download Yageo Group C0603C104J5RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.046
$ 0.009
$ 0.009
Stock
8,629,664
26,033,247
26,033,247
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

50V 100nF X7R ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603
Cap Ceramic 0.1uF 50V X7R 5% Pad SMD 0603 Flexible Termination 125C Automotive Medical T/R
Yageo GroupC0603X104J5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 5% Flex Soft
KYOCERA AVX06035C104JAT2A
0603 100NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELECTRIC, +/-5%
Samsung Electro-MechanicsCL10B104JO8NNNC
Multilayer Ceramic Capacitor, 0.1 uF, 16 V, ± 5%, X7R, 0603 [1608 Metric]

Descriptions

Descriptions of Yageo Group C0603C104J5RACTU provided by its distributors.

0603 C 100NF CERAMIC MULTILAYER CAPACITOR, 50 V, +125DEGC, X7R DIELECTRIC, +/-5%
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 5%
CAP CER 0.1UF 50V X7R 0603 / 0.1 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603
Cap 0.1Uf 50Vdc X7R 5% Smd 0603 Rohs Compliant: Yes |Kemet C0603C104J5RAC TU
Cap Ceramic 0.1uF 50V X7R 5% SMD 0603 125°C Paper T/R
Avnet Japan
Cap Ceramic 0.1uF 50V X7R 5% Pad SMD 0603 125C T/R
Ceramic Capacitor 100nF, 50VDC, 0603, ±5 %
Chip Capacitor (MLCC) 0603 100nF ±5% 50V
CAP, 0.1µF, 50V, 5%, X7R, 0603; Capacitance:0.1µF; Voltage Rating:50V; Ceramic Capacitor Case:0603 [1608 Metric]; Capacitance Tolerance:± 5%;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C104J5RAC 7867
  • C0603C104J5RAC TU
  • C0603C104J5RAC TU.
  • C0603C104J5RAC7867
  • C0603C104J5RACTU.