Yageo Group C0603C103J3HAC7867

Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X8R, 15% TC, 0.01uF, Surface Mount, 0603
$ 0.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0603C103J3HAC7867.

IHS

Datasheet4 pages16 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Yageo Group C0603C103J3HAC7867 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.131
$ 0.035
Stock
54,250
127,536
Authorized Distributors
6
6
Capacitance
10 nF
10 nF
Dielectric
X8R
X8R
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
25 V
25 V
Tolerance
5 %
5 %
Height
800 µm
800 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-12-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Yageo Group C0603C103J3HAC7867 provided by its distributors.

Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X8R, 15% TC, 0.01uF, Surface Mount, 0603
Multilayer Ceramic Capacitors Mlcc - Smd/Smt .01Uf 25V 5% 0603
Cap Ceramic 0.01uF 25V X8R 5% SMD 0603 150°C Paper T/R
Cap Ceramic 0.01uF 25V X8R 5% Pad SMD 0603 150C Extreme Low ESR T/R
0603 ceramic capacitor 5% 10nF 25V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.