Yageo Group C0603C103J3GACAUTO

Cap Ceramic 0.01uF 25V C0G 5% Pad SMD 0603 125C T/R Automotive AEC-Q200
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0603C103J3GACAUTO.

Farnell

Datasheet18 pages2 years ago
Datasheet1 page5 years ago
Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

element14 APAC

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+96.96%

CAD Models

Download Yageo Group C0603C103J3GACAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.056
$ 0.076
$ 0.076
Stock
285,187
4,263,318
4,263,318
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-11-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX06033C103JAT2A
0603 10 nF 25 V ±5% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX06033C103JAT4A
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0603
KYOCERA AVX06033C103J4T2A
0603 10 nF 25 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC0603X103J3GACTU
Cap Ceramic 0.01uF 25V C0G 5% Pad SMD 0603 Flexible Termination 125°C Extreme Low ESR T/R
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 25V 0.01Uf C0G 0603 5% Flex Aec-Q200

Descriptions

Descriptions of Yageo Group C0603C103J3GACAUTO provided by its distributors.

Cap Ceramic 0.01uF 25V C0G 5% Pad SMD 0603 125C T/R Automotive AEC-Q200
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0603
Cap Ceramic 0.01uF 25V C0G 5% SMD 0603 125°C Paper T/R
Avnet Japan
SMD MLCC MULTILAYER CERAMIC CAPACITORS;
0603 (1608Metric) SMD Auto C0G 25V 10000pF ±5% C0G NP0
KEMET - C0603C103J3GACAUTO - SMD Vícevrstvy Keramicky Kondenzátor, 10000 pF, 25 V, 0603 [1608 Metrické], ± 5%, C0G / NP0

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.