Yageo Group C0603C102J2GECAUTO

Cap Ceramic 0.001uF 200V C0G 5% Pad SMD 0603 125C Extreme Low ESR Automotive AEC-Q200 T/R
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0603C102J2GECAUTO.

IHS

Datasheet20 pages2 years ago

Newark

Electro Sonic

element14 APAC

TME

Inventory History

3 month trend:
+6.16%

CAD Models

Download Yageo Group C0603C102J2GECAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.076
$ 0.079
Stock
16,159
265,372
Authorized Distributors
6
6
Capacitance
1 nF
1 nF
Dielectric
-
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
200 V
200 V
Tolerance
-
5 %
Height
800 µm
800 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2017-01-09
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Yageo Group C0603C102J2GECAUTO provided by its distributors.

Cap Ceramic 0.001uF 200V C0G 5% Pad SMD 0603 125C Extreme Low ESR Automotive AEC-Q200 T/R
0603 (1608Metric) CERAMIC CAPACITOR ESD SMD Auto C0G 200V 1000pF 卤5% C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603
Cap Ceramic 0.001uF 200V C0G 5% SMD 0603 125°C T/R
Avnet Japan
Chip Capacitance (Mlcc) 0603 1nF ±5% 200V C0G, NP0
CAP CER 0603 1NF 200V C0G ±5% 4K 7" REEL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.