Yageo Group C0603C100C5GACTU

0603 C 10PF Ceramic Multilayer Capacitor, 50 V, +125DEGC, C0G Dielectric, +/-10%
$ 0.109
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0603C100C5GACTU.

Upverter

Datasheet18 pages6 years ago
Datasheet20 pages9 years ago

IHS

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-2.86%

CAD Models

Download Yageo Group C0603C100C5GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Cap Ceramic 9.1pF 50V C0G 10% SMD 0603 125°C Paper T/R
0603 10pF 50V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
KYOCERA AVX06035A100KAT2A
0603 10 pF 50 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
KYOCERA AVX06031A100KAT2A
0603 10 pF 100 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
0603 10 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Surface Mount Ceramic Multilayer Capacitor 10pF 5% C0G 50V 0603 Paper T/R

Descriptions

Descriptions of Yageo Group C0603C100C5GACTU provided by its distributors.

0603 C 10PF CERAMIC MULTILAYER CAPACITOR, 50 V, +125DEGC, C0G DIELECTRIC, +/-10%
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603
Cap Ceramic 10pF 50V C0G 0.25pF SMD 0603 125°C Paper T/R
Avnet Japan
0603 (1608Metric) SMD Comm C0G 50V 10pF ±0.25pF C0G NP0
Cap, Mlcc, C0G, 10Pf, 50V, 0603; Capacitance:10Pf; Voltage(Dc):50V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 0.25Pf; Dielectric Characteristic:C0G/Np0; Product Range:C Series Kemet; Product Length:1.6Mm Rohs Compliant: Yes |Kemet C0603C100C5GACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C100C5GAC7867
  • C0603C100C5GACTU.