Yageo Group C052T471K2X5CR

Cap Ceramic 470pF 200V X7R 10% Radial 5.08mm (0.01%FR) Bulk
$ 2.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C052T471K2X5CR.

IHS

Datasheet19 pages10 years ago

Farnell

element14 APAC

Master Electronics

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.04
$ 1.715
Stock
13,412
99
Authorized Distributors
4
2
Capacitance
470 pF
470 pF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
Molded
Molded
Voltage Rating (DC)
200 V
200 V
Tolerance
10 %
10 %
Height
4.83 mm
4.83 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupC056T471K2X5CR
Cap Ceramic 470pF 200V X7R 10% Radial 5.08mm (0.01%FR) Bulk
Yageo GroupC052K471M2X5CA
Cap Ceramic 470pF 200V X7R 20% Radial 5.08mm 125°C Bulk
KYOCERA AVXW2A43C471KAT2F
Cap Ceramic Array 470pF 25V X7R 10% 0508 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
Cap Ceramic Array 470pF 50V X7R 10% 0612 SMD 4 Capacitor 125C Automotive T/R
KYOCERA AVXW3A45C471KAT2A
Cap Ceramic Array 470pF 50V X7R 10% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
KYOCERA AVXW3A41C471KAT2A
Cap Ceramic Array 470pF 100V X7R 10% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R

Descriptions

Descriptions of Yageo Group C052T471K2X5CR provided by its distributors.

Cap Ceramic 470pF 200V X7R 10% Radial 5.08mm (0.01%FR) Bulk
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Through Hole Mount
Molded Radial Ceramic Capacitors C052 470pF 200volts Z5U 10%
CAP, MLCC, X7R, 470PF, 200V, RADIAL; Capacitance: 470pF; Voltage Rating: 200V; Product Range: CKR05 Series, MIL-PRF-39014; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: X7R
Cap, Mlcc, X7R, 470Pf, 200V, Radial; Capacitance:470Pf; Voltage(Dc):200V; Capacitance Tolerance:± 10%; Capacitor Terminals:Pc Pin; Dielectric Characteristic:X7R; Lead Spacing:5.08Mm; Capacitor Case/Package:Radial Leaded Rohs Compliant: No |Kemet C052T471K2X5CR

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.