Yageo Group C052T333K5X5CP

Cap Ceramic 0.033uF 50V X7R 10% Radial 5.08mm (0.1%FR) 125°C Bulk
$ 1.44
Production

Price and Stock

DistributorSKUMinPkg
TTIC052T333K5X5CP100100Bulk
14h
NewarkC052T333K5X5CP0200

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C052T333K5X5CP.

Official Datasheet10 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.44
$ 1.57
$ 1.57
Stock
100
150
150
Authorized Distributors
2
3
3
Capacitance
33 nF
33 nF
33 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Molded
Molded
Molded
Number of Capacitors
-
-
-
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2000-07-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Yageo Group C052T333K5X5CP provided by its distributors.

Cap Ceramic 0.033uF 50V X7R 10% Radial 5.08mm (0.1%FR) 125°C Bulk
Molded Radial Ceramic Capacitors C052T 0.033uF 50volts X7R 10%
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount
.033Uf 50.0V Rohs Compliant: Yes |Kemet C052T333K5X5CP

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.