Yageo Group C052T273K5X5CR

Molded Radial Ceramic Capacitors C052T 0.027uF 50volts X7R 10%
$ 1.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C052T273K5X5CR.

IHS

Datasheet1 page7 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.96
$ 0.466
$ 0.466
Stock
58
1,358
1,358
Authorized Distributors
3
2
2
Capacitance
27 nF
27 nF
27 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
-
-
Case/Package
Radial
Molded
Molded
Number of Capacitors
-
-
-
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2000-07-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupCK05BX273K
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Through Hole Mount
Yageo GroupC062K273K1X5CA
Cap Ceramic 0.027uF 100V X7R 10% Radial 5.08mm 125°C Bulk
Yageo GroupCDR32BX273AKWS
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1206
Yageo GroupCDR33BX273BKUS
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1210

Descriptions

Descriptions of Yageo Group C052T273K5X5CR provided by its distributors.

Molded Radial Ceramic Capacitors C052T 0.027uF 50volts X7R 10%
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Through Hole Mount
.027Uf 50.0V Rohs Compliant: Yes |Kemet C052T273K5X5CR
M39014/01-05 CKR

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.