Yageo Group C052T182K1X5CR

Cap Ceramic 0.0018uF 100V X7R 10% Radial 5.08mm (0.01%FR) Bulk
$ 2.09
Production

Price and Stock

DistributorSKUMinPkg
NewarkC052T182K1X5CR0100
Abacus TechnologiesC052T182K1X5CR2111
3d

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C052T182K1X5CR.

IHS

Datasheet19 pages10 years ago

Master Electronics

Alternate Parts

Price @ 1000
$ 2.09
$ 0.458
Stock
211
302
Authorized Distributors
1
2
Capacitance
1.8 nF
1.8 nF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
Molded
Molded
Number of Capacitors
-
-
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2000-07-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Yageo Group C052T182K1X5CR provided by its distributors.

Cap Ceramic 0.0018uF 100V X7R 10% Radial 5.08mm (0.01%FR) Bulk
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Through Hole Mount
Capacitor, ceramic,1800Pf,100Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-25,15%-Tc Rohs Compliant: Yes |Kemet C052T182K1X5CR
Molded Radial Ceramic Capacitors C052 0.18pF 100volts Z5U 10%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.