Yageo Group C052T103M1X5CM

Cap Ceramic 0.01uF 100V X7R 20% Radial 5.08mm (1%FR) 125°C Bulk
$ 1.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C052T103M1X5CM.

IHS

Datasheet19 pages10 years ago

Master Electronics

Alternate Parts

Price @ 1000
$ 1.2
$ 0.91
Stock
0
2,054
Authorized Distributors
3
2
Capacitance
10 nF
10 nF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
Molded
Molded
Number of Capacitors
-
-
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Yageo Group C052T103M1X5CM provided by its distributors.

Cap Ceramic 0.01uF 100V X7R 20% Radial 5.08mm (1%FR) 125°C Bulk
Molded Radial Ceramic Capacitors C052T 0.01uF 100volts X7R 20%
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount
Capacitor, ceramic,10000Pf,100Vdc,20-% Tol,20+% Tol, x7R-Tc Code,-25,15%-Tc Rohs Compliant: Yes |Kemet C052T103M1X5CM

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.