Yageo Group C052G629D2G5CA

Cap Ceramic 6.2pF 200V C0G 0.5pF Radial 5.08mm 125°C Bulk
$ 1.145
Production

Price and Stock

DistributorSKUMinPkg
NewarkC052G629D2G5CA0200

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C052G629D2G5CA.

IHS

Datasheet1 page1 year ago

Master Electronics

Alternate Parts

Price @ 1000
$ 1.145
$ 1.835
Stock
0
140
Authorized Distributors
1
1
Capacitance
6.2 pF
6.2 pF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
Molded
Molded
Voltage Rating (DC)
200 V
200 V
Tolerance
-
-
Height
4.83 mm
4.83 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2000-07-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC052C569D2G5CA
Molded Radial Ceramic Capacitors C052C 5.6pF 200volts C0G +/-0.5pF
Yageo GroupC052C689D2G5CA
Molded Radial Ceramic Capacitors C052 0.68pF 200volts C0G +/-0.5pF
Yageo GroupC315C569D2G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 5.6pF C0G 0.5pF LS=2.54mm
Cap Ceramic 6pF 100V C0G 0.5pF Radial 2.5mm 125C Automotive Bulk
Cap Ceramic 6pF 100V C0G 0.5pF Radial 5mm 125C Automotive Bulk
Cap Ceramic 6pF 50V C0G 0.5pF Radial 2.5mm 125C Automotive Ammo

Descriptions

Descriptions of Yageo Group C052G629D2G5CA provided by its distributors.

Cap Ceramic 6.2pF 200V C0G 0.5pF Radial 5.08mm 125°C Bulk
Molded Radial Ceramic Capacitors C052G 6.2pF 200volts C0G +/-0.5pF
Capacitor, ceramic,6.2Pf,200Vdc,.5-Pf Tol,.5+Pf Tol, c0G-Tc Code,-30,30Ppm-Tc |Kemet C052G629D2G5CA
Ceramic Capacitor, Multilayer, Ceramic, 200V, 8.06% +Tol, 8.06% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Through Hole Mount, 1909

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.