Yageo Group C052G479C2G5CS

Cap Ceramic 4.7pF 200V C0G 0.25pF Radial 5.08mm (0.001%FR) 125°C Bulk
$ 2.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C052G479C2G5CS.

IHS

Datasheet1 page1 year ago

Master Electronics

Alternate Parts

Price @ 1000
$ 2.33
$ 2
Stock
704
413
Authorized Distributors
1
5
Capacitance
4.7 pF
4.7 pF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
Molded
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
-
-
Height
4.83 mm
4.83 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupC052C479D2G5CA
Molded Radial Ceramic Capacitors C052 4.7pF 200volts C0G +/-0.5pF
Yageo GroupC052C519D2G5CA
Molded Radial Ceramic Capacitors C052C 5.1pF 200volts C0G +/-0.5pF
Yageo GroupC052G519C2G5CA
Cap Ceramic 5.1pF 200V C0G 0.25pF Radial 5.08mm 125°C Bulk
KYOCERA AVXSR152A4R7DAA
Cap,ceramic,4.7Pf,200Vdc,.5-Pf Tol,.5+Pf Tol,np0-Tc Code,-30,30Ppm-Tc Rohs Compliant: No
KYOCERA AVXSR152A4R7DAR
Cap Ceramic 4.7pF 200V C0G 0.5pF Radial 2.54mm 125°C Bulk
KYOCERA AVXSR151A4R7DAA
Cap Ceramic 4.7pF 100V C0G 0.5pF Radial 2.54mm 125°C Bulk

Descriptions

Descriptions of Yageo Group C052G479C2G5CS provided by its distributors.

Cap Ceramic 4.7pF 200V C0G 0.25pF Radial 5.08mm (0.001%FR) 125°C Bulk
Molded Radial Ceramic Capacitors C052 4.7pF 200volts C0G +/-0.25pF
Multilayer Ceramic Capacitors MLCC - Leaded 200volts 4.7pF
C(SIZE)G Molded Ceramic Capacitor 30ppm/Cel ppm/C 4.7pF 200V
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Through Hole Mount, 1909

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.