Yageo Group C052G470F2G5CM

Cap Ceramic 47pF 200V C0G 1% Radial 5.08mm (1%FR) 125°C Bulk
$ 4.89
Production

Price and Stock

DistributorSKUMinPkg
NewarkC052G470F2G5CM0100
Abacus TechnologiesC052G470F2G5CM207
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C052G470F2G5CM.

IHS

Datasheet15 pages17 years ago

Alternate Parts

Price @ 1000
$ 4.89
$ 4.485
Stock
207
17
Authorized Distributors
1
1
Capacitance
47 pF
47 pF
Dielectric
-
C0G
Mount
-
Through Hole
Case/Package
Radial
Molded
Voltage Rating (DC)
200 V
200 V
Tolerance
1 %
1 %
Height
5.973 mm
5.973 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Yageo Group C052G470F2G5CM provided by its distributors.

Cap Ceramic 47pF 200V C0G 1% Radial 5.08mm (1%FR) 125°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Through Hole Mount, 1909
Molded Radial Ceramic Capacitors C052G 47pF 200volts C0G 1%
Capacitor, ceramic,47Pf,200Vdc,.5-Pf Tol,.5+Pf Tol,1-% Tol,1+% Tol, np0-Tc Code Rohs Compliant: Yes |Kemet C052G470F2G5CM

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.