Yageo Group C052C560K2R5CA

Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000056uF, Through Hole Mount
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C052C560K2R5CA.

IHS

Datasheet10 pages2 years ago

Master Electronics

Alternate Parts

Price @ 1000
$ 0.147
$ 0.175
Stock
1,141
3,483
Authorized Distributors
2
1
Capacitance
56 pF
56 pF
Dielectric
X7R
-
Mount
Through Hole
-
Case/Package
Molded
-
Voltage Rating (DC)
200 V
200 V
Tolerance
10 %
-
Height
4.83 mm
4.83 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2000-07-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVX04026C560KAT2A
CERAMIC CAPACITOR, 56PF, 6.3V, X7R, 10%, 0402, FULL REEL
KYOCERA AVX04025C560JAT2A
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.000056uF, Surface Mount, 0402

Descriptions

Descriptions of Yageo Group C052C560K2R5CA provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000056uF, Through Hole Mount
Molded Radial Ceramic Capacitors C052 56pF 200volts X7R 10%
CERAMIC CAPACITOR Molded ceramic capacitor 15% ppm/C 10% 56pF 200V
Capacitor, ceramic,56Pf,200Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-25,15%-Tc Rohs Compliant: Yes |Kemet C052C560K2R5CA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.