Yageo Group C052C473M5R5CA

Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C052C473M5R5CA.

IHS

Datasheet10 pages2 years ago

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.165
$ 0.153
Stock
4,701
9,797
Authorized Distributors
4
5
Capacitance
47 nF
47 nF
Dielectric
X7R
X7R
Mount
Through Hole
-
Case/Package
Molded
Molded
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
Height
4.83 mm
4.83 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2000-07-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXSR211C473MAR
Multilayer Ceramic Capacitor, Skycap Sr Series, 0.047 - F, - 20%, X7R, 100 V, Radial Leaded
KYOCERA AVXSR215C473MARTR1
Cap Ceramic 0.047uF 50V X7R 20% Radial 5.08mm 125°C T/R
KYOCERA AVXSR205C473MARTR1
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount
Yageo GroupC052C473K5R5CA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount
Yageo GroupC320C473M5R5TA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount
Yageo GroupC322C473M5R5TA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group C052C473M5R5CA provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount
Molded Radial Ceramic Capacitors C052 0.047uF 50volts X7R 20%
Capacitor, ceramic,47000Pf,50Vdc,20-% Tol,20+% Tol, x7R-Tc Code,-25,15%-Tc Rohs Compliant: Yes |Kemet C052C473M5R5CA
Molded ceramic capacitor 15% ppm/C 20% 47nF 50V
C052C473M5R5CA, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.