Yageo Group C052C222K2G5CA

Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Through Hole Mount
$ 0.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C052C222K2G5CA.

IHS

Datasheet10 pages2 years ago

Master Electronics

Farnell

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.597
$ 0.641
Stock
3,064
6,001
Authorized Distributors
4
3
Capacitance
2.2 nF
2.2 nF
Dielectric
C0G
C0G
Mount
Through Hole
-
Case/Package
Molded
Molded
Voltage Rating (DC)
200 V
200 V
Tolerance
10 %
10 %
Height
4.83 mm
4.83 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2000-07-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cap Ceramic 0.0022uF 250V C0G 5% Radial 5mm 125C Tape and Box
KYOCERA AVXSR201A222KAA
Cap Ceramic 0.0022uF 100V C0G 10% Radial 2.54mm 125°C Bulk
KYOCERA AVXSR201A222KAATR1
Cap Ceramic 0.0022uF 100V C0G 10% Radial 2.54mm 125°C T/R
KYOCERA AVXSR211A222JAA
Capacitor, Ceramic; 2200pF; Multilayer; Radial; 100WVDC; +/-5%; X7R; NP0; 0.125In.T; 0.2I
Yageo GroupC052C222J1G5CA
Cap Ceramic 0.0022uF 100V C0G 5% Radial 5.08mm 125C Bulk
Yageo GroupC322C222K1G5TA
Cap Ceramic 0.0022uF 100V C0G 10% Radial 5.08mm 125C Extreme Low ESR Bulk

Descriptions

Descriptions of Yageo Group C052C222K2G5CA provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Through Hole Mount
Molded Radial Ceramic Capacitors C052C 2200pF 200volts C0G 10%
Capacitor, ceramic,2200Pf,200Vdc,10-% Tol,10+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C052C222K2G5CA
Molded ceramic capacitor 30ppm/Cel ppm/C 10% 2.2nF 200V
CAP, 2200PF, 200V, MLCC, RADIAL; Capacitance: 2200pF; Voltage Rating: 200V; Product Range: C052C Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: C0G / NP0; Lead Spacing: 5.08

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.