Yageo Group C052C182K1R5TA

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Through Hole Mount
$ 0.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C052C182K1R5TA.

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.158
$ 0.149
Stock
3,900
36
Authorized Distributors
4
2
Capacitance
1.8 nF
1.8 nF
Dielectric
X7R
X7R
Mount
-
Through Hole
Case/Package
Molded
Molded
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
4.83 mm
4.83 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Yageo Group C052C182K1R5TA provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Through Hole Mount
Molded ceramic capacitor 100V 1.8nF 10% 15% ppm/C
1.8nF ¡À10% X7R 100V 4.83mm*2.29mm*5.97mm
1800Pf 100V Rohs Compliant: Yes |Kemet C052C182K1R5TA
C052C182K1R5TA, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.