Yageo Group C052C181J2G5CA

Multilayer Ceramic Capacitors Mlcc - Leaded 200V 180Pf C0G 5% Ls=5.08Mm
$ 0.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C052C181J2G5CA.

IHS

Datasheet10 pages2 years ago

Farnell

Master Electronics

Alternate Parts

Price @ 1000
$ 0.84
$ 0.777
Stock
4,982
3,093
Authorized Distributors
6
5
Capacitance
180 pF
180 pF
Dielectric
C0G
C0G
Mount
Through Hole
-
Case/Package
Molded
Molded
Voltage Rating (DC)
200 V
200 V
Tolerance
5 %
5 %
Height
4.83 mm
4.83 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2000-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC052C181K2G5CA
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Through Hole Mount
Yageo GroupC315C181J2G5TA
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Through Hole Mount
KYOCERA AVXSR151A181JAR
Cap Ceramic 180pF 100V C0G 5% Radial 2.54mm 125°C Bulk
Yageo GroupC322C181J2G5TA
Cap Ceramic 180pF 200V C0G 5% Radial 5.08mm 125C Bulk
Cap Ceramic 180pF 50V C0G 5% Radial 5mm 125C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Through Hole Mount, 1610

Descriptions

Descriptions of Yageo Group C052C181J2G5CA provided by its distributors.

Multilayer Ceramic Capacitors Mlcc - Leaded 200V 180Pf C0G 5% Ls=5.08Mm
Cap Ceramic 180pF 200V C0G 5% Radial 5.08mm 125C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Through Hole Mount
Molded Radial Ceramic Capacitors C052C 180pF 200volts C0G 5%
Capacitor, ceramic,180Pf,200Vdc,5-% Tol,5+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C052C181J2G5CA
Molded Ceramic Capacitor 30ppm/Cel ppm/C 5% 180pF 200V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.