Yageo Group C052C151J2G5CA

Multilayer Ceramic Capacitors MLCC - Leaded 200volts 150pF 5% C0G
$ 0.702
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C052C151J2G5CA.

IHS

Datasheet10 pages2 years ago

Master Electronics

_legacy Avnet

Farnell

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.702
$ 0.795
Stock
8,579
8,807
Authorized Distributors
4
3
Capacitance
150 pF
150 pF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
Molded
Molded
Voltage Rating (DC)
200 V
200 V
Tolerance
5 %
5 %
Height
4.83 mm
4.83 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupC052G151J2G5CM
Multilayer Ceramic Capacitors MLCC - Leaded 200volts 150pF 5%
Cap Ceramic 150pF 250V C0G 5% Radial 5mm 125°C
Yageo GroupC322C151J2G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 150pF C0G 5% LS=5.08mm
Yageo GroupC317C151J2G5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 200V 150Pf C0G 5% Ls=5.08Mm
KYOCERA AVXSR151A151JAR
Cap Ceramic 150pF 100V C0G 5% Radial 2.54mm 125°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount, 1610

Descriptions

Descriptions of Yageo Group C052C151J2G5CA provided by its distributors.

Multilayer Ceramic Capacitors MLCC - Leaded 200volts 150pF 5% C0G
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount
Capacitor, ceramic,150Pf,200Vdc,5-% Tol,5+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C052C151J2G5CA
CAP, 150PF, 200V, MLCC, RADIAL; Capacitance: 150pF; Voltage Rating: 200V; Product Range: C052C Series; Capacitance Tolerance: ± 5%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: C0G / NP0; Lead Spacing: 5.08mm;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.