Yageo Group C0402T103K4RAC7867

Cap, Ceramic, 10nF, 16VDC, 10% -Tol, 10% +Tol, X7R TC Code, -15, 15% TC, 0402 Case
$ 0.317
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0402T103K4RAC7867.

IHS

Datasheet8 pages20 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.317
$ 0.016
$ 0.016
Stock
5,133
40,079,715
40,079,715
Authorized Distributors
2
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
-
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Yageo Group C0402T103K4RAC7867 provided by its distributors.

Cap,Ceramic,10nF,16VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC,0402 Case
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402
CAP CER 10000PF 16V X7R 0402
C0402T103K4RAC7867, YAGEO / KEMET ELECTRONICS
.01UF 16V 10% 0402

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0402T103K4RAC 7867