Yageo Group C0402C680F3GACTU

Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0402
$ 0.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0402C680F3GACTU.

IHS

Datasheet22 pages2 years ago

Upverter

Electro Sonic

Farnell

Inventory History

3 month trend:
-1.25%

CAD Models

Download Yageo Group C0402C680F3GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.525
$ 0.165
Stock
19,013
232,867
Authorized Distributors
6
6
Capacitance
68 pF
68 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
25 V
25 V
Tolerance
1 %
1 %
Height
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Yageo GroupCBR04C680F3GAC
Capacitors Mlcc - Smd/Smt 25V 68Pf C0G 0402 1% Rohs Compliant: Yes |Kemet CBR04C680F3GAC
50V 68pF C0G ±1% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 68pF NP0 ±1% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 0402 68 pF 50 V ±1 % Tolerance C0G SMT Multilayer Ceramic Capacitor
KYOCERA AVXLD023A680FAB2A
Cap Ceramic 68pF 25V C0G 1% SMD 0402 125°C Paper T/R
KYOCERA AVXLD025A680FAB2A
Capacitor,Ceramic,68pF,50VDC,1-% Tol,1+% Tol,NP0-TC Code,-30,30ppm-TC RoHS Compliant: Yes

Descriptions

Descriptions of Yageo Group C0402C680F3GACTU provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0402
Capacitor, ceramic,68Pf,25Vdc,1-% Tol,1+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C0402C680F3GACTU
ceramic capacitor 25V 68pF 1% 30ppm/Cel ppm/C
68pF ¡À1% C0G(NP0) 25V 0402 1mm*500¦Ìm*500¦Ìm
C0402C680F3GACTU, YAGEO / KEMET ELECTRONICS
CAP, 68PF, 25V, MLCC, 0402; Capacitance: 68pF; Voltage Rating: 25V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 1%; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET; Operating Temper

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.