Yageo Group C0402C563K4RACTU

Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0402
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0402C563K4RACTU.

IHS

Datasheet27 pages2 years ago
Datasheet4 pages0 years ago

Farnell

Electro Sonic

Newark

TME

Inventory History

3 month trend:
+17.81%

CAD Models

Download Yageo Group C0402C563K4RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.099
$ 0.013
$ 0.013
Stock
521,774
11,714,372
11,714,372
Authorized Distributors
6
6
6
Capacitance
56 nF
56 nF
56 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cap Ceramic 0.056uF 16V X5R 10% Pad SMD 0402 85C T/R
0402 56 nF 10 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
0402 (1005Metric) CERAMIC CAPACITOR GRM 6.3V 0.056muF ±10% X5R
KYOCERA AVX0402ZD563KAT2A
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.056uF, Surface Mount, 0402

Descriptions

Descriptions of Yageo Group C0402C563K4RACTU provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0402
Cap Ceramic 0.056uF 16V X7R 10% Pad SMD 0402 125C T/R
Cap Ceramic 0.056uF 16V X7R 10% SMD 0402 125°C Paper T/R
Avnet Japan
Multilayer Ceramic Capacitor, C Series, 0.056 - F, - 10%, X7R, 16 V, 0402 [1005 Metric] Rohs Compliant: Yes |Kemet C0402C563K4RACTU
CAPACITOR;CERAMIC;CAP .056UF;TOL 10%;SMT;VOL-RTG 16V;X7R
CAP, 0.056µF, 16V, 10%, X7R, 0402; Capacitance:56000pF; Voltage Rating:16V; Ceramic Capacitor Case:0402 [1005 Metric]; Capacitance Tolerance:± 10%;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0402C563K4RAC7867
  • C0402C563K4RACTU.