Yageo Group C0402C369C5GACTU

Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.9444% +Tol, 6.9444% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface...
$ 0.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0402C369C5GACTU.

IHS

Datasheet22 pages2 years ago

Upverter

Electro Sonic

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group C0402C369C5GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.102
$ 0.012
$ 0.012
Stock
16,494
1,629,845
1,629,845
Authorized Distributors
6
6
6
Capacitance
3.6 pF
3.6 pF
3.6 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

50V 3.6pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 3.6 pF 50V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
50V 3.6pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05C3R6CB5NNNC
50V 3.6pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX04025U3R6BAT2A
0402 U 3.6PF CERAMIC MULTILAYER CAPACITOR,50VDC,+125C, C0G DIELEC,+/-0.1PF SMD
Yageo GroupC0402C339C5GACTU
SMD Comm C0G 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.25pF 3.3pF

Descriptions

Descriptions of Yageo Group C0402C369C5GACTU provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.9444% +Tol, 6.9444% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0402
3.6pF ¡À0.25pF C0G(NP0) 50V 0402 1mm*500¦Ìm*500¦Ìm
ceramic capacitor 50V 3.6pF 30ppm/Cel ppm/C
CAP CER 3.6PF 50V C0G/NP0 0402
3.60Pf 50.0V Rohs Compliant: Yes |Kemet C0402C369C5GACTU
C0402C369C5GACTU, YAGEO / KEMET ELECTRONICS
CAP, 3.6PF, 50V, MLCC, 0402; Capacitance: 3.6pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 0.25pF; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET; Operating

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.