Yageo Group C0402C333K3RACTU

0402 C 33NF Ceramic Multilayer Capacitor, 25 V, +125DEGC, X7R Dielectric, +/-10%
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0402C333K3RACTU.

IHS

Datasheet27 pages2 years ago
Datasheet1 page7 years ago

Farnell

Electro Sonic

Newark

TME

Inventory History

3 month trend:
+36.65%

CAD Models

Download Yageo Group C0402C333K3RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.067
$ 0.015
$ 0.015
Stock
1,909,191
4,250,892
4,250,892
Authorized Distributors
6
6
6
Capacitance
33 nF
33 nF
33 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-05-22
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

0402 33 nF 25 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
25V 33nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.033uF 25V X7R 10% Pad SMD 0402 125C T/R
Cap Ceramic 0.033uF 25V X7R 10% SMD 0402 125C Automotive Paper T/R
25V 33nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 33nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C0402C333K3RACTU provided by its distributors.

0402 C 33NF CERAMIC MULTILAYER CAPACITOR, 25 V, +125DEGC, X7R DIELECTRIC, +/-10%
Multilayer Ceramic Capacitors MLCC – SMD/SMT; KEMET; C0402C333K3RACTU; 33 nF; 0402; 25 V; 25 V
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402
Cap Ceramic 0.033uF 25V X7R 10% Pad SMD 0402 125C T/R
Cap Ceramic 0.033uF 25V X7R 10% SMD 0402 125°C Punched Paper T/R
Avnet Japan
Ceramic Capacitor 33nF, 25VDC, 0402, ±10 %
CAP, 0.033µF, 25V, 10%, X7R, 0402; Capacitance:33000pF; Voltage Rating:25V; Ceramic Capacitor Case:0402 [1005 Metric]; Capacitance Tolerance:± 10%;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0402C333K3RAC 7867
  • C0402C333K3RAC7867
  • C0402C333K3RACTU.