Yageo Group C0402C273K8PACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.027uF X5R 0402 10%
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0402C273K8PACTU.

IHS

Datasheet21 pages3 years ago

Upverter

Farnell

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-0.16%

CAD Models

Download Yageo Group C0402C273K8PACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.064
$ 0.018
Stock
115,184
147,390
Authorized Distributors
6
5
Capacitance
27 nF
27 nF
Dielectric
X5R
X5R
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
10 V
10 V
Tolerance
10 %
10 %
Height
500 µm
500 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

0402 27 nF 10 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.027uF 16V X5R 10% Pad SMD 0402 85C T/R
KYOCERA AVX0402YD273KAT2A
0402 27 nF 16 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
CAP CER 0.027UF 16V X5R 0201 / 0.027 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)

Descriptions

Descriptions of Yageo Group C0402C273K8PACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.027uF X5R 0402 10%
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.027uF, Surface Mount, 0402
Cap Ceramic 0.027uF 10V X5R 10% Pad SMD 0402 85C T/R
SMD CERAMIC CHIP CAPACITOR .027UF 10V 10% X5R
MLCC CAPACITOR, 0.027UF, 10V, X5R, 10%, 0402; Capacitance:0.027µF; Voltage(DC):10V; Capacitor Case / Package:0402 ^1005 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:C Series KEMET 07
Mlcc Capacitor, 0.027Uf, 10V, X5R, 10%, 0402; Rango De Producto:Serie C; Capacidad:0.027Μf; Tolerancia, Capacitancia:± 10%; Característica Dieléctrico:X5R; Tensión Nominal:10V; Tipo De Condensador De Cerámica:0402 [Métrica 1005] |Kemet C0402C273K8PACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.