Yageo Group C0402C222J3RACAUTO

Cap Ceramic 0.0022uF 25V X7R 5% Pad SMD 0402 125C Automotive T/R
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0402C222J3RACAUTO.

IHS

Datasheet26 pages2 years ago

Upverter

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
+0.59%

CAD Models

Download Yageo Group C0402C222J3RACAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.138
$ 0.086
$ 0.086
Stock
122,252
119,601
119,601
Authorized Distributors
6
6
6
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
5 %
5 %
5 %
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

0402 2.2 nF 50 V ±5% Tolerance X7R SMT Multilayer Ceramic Capacitor
50V 2.2nF X7R ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05B222JB5NNNC
50V 2.2nF X7R 卤5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX04023C222JAT2A
0402 2200 pF 25 V ±5% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Surface Mount Ceramic Multilayer Capacitor 0.0022uF 5% X7R 50V 0402 Paper T/R
KYOCERA AVX04025C222JAT2A
0402 2.2NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELECTRIC, +/-5%

Descriptions

Descriptions of Yageo Group C0402C222J3RACAUTO provided by its distributors.

Cap Ceramic 0.0022uF 25V X7R 5% Pad SMD 0402 125C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402
Cap Ceramic 0.0022uF 25V X7R 5% SMD 0402 125°C Paper T/R
Avnet Japan
Smd Multilayer Ceramic Capacitor, Aec-Q200 C Series, 2200 Pf, 5%, X7R, 25 V, 0402 [1005 Metric] Rohs Compliant: Yes |Kemet C0402C222J3RACAUTO

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.