Yageo Group C0402C222J3JACTU

Capacitor Ceramic 0402 2.2Nf 25V U2J 5% Smd Rohs Compliant: Yes
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0402C222J3JACTU.

IHS

Datasheet20 pages2 years ago

Upverter

Newark

TME

element14 APAC

Inventory History

3 month trend:
-1.00%

CAD Models

Download Yageo Group C0402C222J3JACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.048
$ 0.058
Stock
96,792
108,386
Authorized Distributors
6
6
Capacitance
2.2 nF
2.2 nF
Dielectric
U2J
-
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
25 V
25 V
Tolerance
5 %
-
Height
500 µm
500 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2016-10-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

0402 10 V 2200 pF ±5% Tolerance U2J Monolithic Ceramic Chip Capacitor
Ceramic Capacitor, YES, Ceramic, 50V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.0022uF, Surface Mount, 1608M/0603
Cap Ceramic 0.0022uF 250V U2J 5% Pad SMD 0805 125C T/R
Yageo GroupC0402C202J8JACTU
SMD Comm U2J 0402 (1005Metric) ceramic capacitor 0.039Lx0.020W 1.00mmx0.50mm U2J ±5% 2000pF

Descriptions

Descriptions of Yageo Group C0402C222J3JACTU provided by its distributors.

Capacitor Ceramic 0402 2.2Nf 25V U2J 5% Smd Rohs Compliant: Yes
Cap Ceramic 0.0022uF 25V U2J 5% Pad SMD 0402 125C Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.0022uF, Surface Mount, 0402
Cap Ceramic 0.0022uF 25V U2J 5% SMD 0402 125°C T/R
Avnet Japan
SMD MLCC MULTILAYER CERAMIC CAPACITORS;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0402C222J3JAC7867
  • C0402C222J3JACTU.