Yageo Group C0402C132J8JACTU

SMD Comm U2J 0402 (1005Metric) ceramic capacitor 0.039Lx0.020W 1.00mmx0.50mm U2J ±5% 1300pF
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0402C132J8JACTU.

IHS

Datasheet20 pages2 years ago

Upverter

Newark

TME

Electro Sonic

Inventory History

3 month trend:
-13.03%

CAD Models

Download Yageo Group C0402C132J8JACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.064
$ 0.043
Stock
50,594
61,358
Authorized Distributors
6
3
Capacitance
1.3 nF
1.3 nF
Dielectric
U2J
U2J
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
10 V
10 V
Tolerance
5 %
5 %
Height
500 µm
500 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2016-10-17
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 1300pF 10volt U2J +/-5%
CAP CER 1200PF 10V U2J 0402 / 1200 pF ±5% 10V Ceramic Capacitor U2J 0402 (1005 Metric)
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 1300pF 50volt U2J +/-5%
Cap Ceramic 0.0012uF 50V U2J 5% SMD 0603 125°C Paper T/R
Cap Ceramic 0.0012uF 250V U2J 5% SMD 0805 125°C Paper T/R
CERAMIC CAPACITOR 1206 ceramic capacitor -750+/-120ppm/Cel ppm/C 5% 1.2nF 500V

Descriptions

Descriptions of Yageo Group C0402C132J8JACTU provided by its distributors.

SMD Comm U2J 0402 (1005Metric) ceramic capacitor 0.039Lx0.020W 1.00mmx0.50mm U2J ±5% 1300pF
Cap Ceramic 0.0013uF 10V U2J 5% Pad SMD 0402 125C Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.0013uF, Surface Mount, 0402
Ceramic Capacitor 1.3nF, 10VDC, 0402, ±5 %

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0402C132J8JAC7867