Yageo Group C0402C122J5RAC7867

Cap Ceramic 0.0012uF 50V X7R 5% SMD 0402 125°C Paper T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0402C122J5RAC7867.

IHS

Datasheet4 pages1 year ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+55.56%

CAD Models

Download Yageo Group C0402C122J5RAC7867 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.134
$ 0.134
Stock
94,212
115,349
115,349
Authorized Distributors
4
6
6
Capacitance
1.2 nF
1.2 nF
1.2 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-08-12
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Samsung Electro-MechanicsCL05B122JB5NNNC
50V 1.2nF X7R 卤5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX04025C122JAT2A
MLCC Cap Ceramic 0.0012uF 50V X7R 5% Pad SMD 0402 125C T/R
KYOCERA AVXLD025C122JAB2A
Cap Ceramic 0.0012uF 50V X7R 5% SMD 0402 125°C Paper T/R
50V 1.2nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 1.2nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.0012uF 50V X7R 10% Pad SMD 0402 125C T/R

Descriptions

Descriptions of Yageo Group C0402C122J5RAC7867 provided by its distributors.

Cap Ceramic 0.0012uF 50V X7R 5% SMD 0402 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0402
0402 (1005Metric) SMD Comm X7R 50V 1200pF ±5% X7R
C0402C122J5RAC7867, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.