Yageo Group C0402C121J1GACAUTO

Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 120pF C0G 0402 5% AEC-Q200
$ 0.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0402C121J1GACAUTO.

IHS

Datasheet18 pages2 years ago

Electro Sonic

Farnell

Inventory History

3 month trend:
-0.65%

CAD Models

Download Yageo Group C0402C121J1GACAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.118
$ 0.029
$ 0.029
Stock
162,793
99,168
99,168
Authorized Distributors
6
2
2
Capacitance
120 pF
120 pF
120 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
-
5 %
5 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-11-23
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Yageo Group C0402C121J1GACAUTO provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 120pF C0G 0402 5% AEC-Q200
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0402
CAP CER 120PF 100V C0G/NP0 0402
0402 (1005Metric) SMD Auto C0G 100V 120pF ±5% C0G NP0
120pF ¡À5% C0G(NP0) 100V 0402 1mm*500¦Ìm*500¦Ìm
CAP, MLC, 120PF, 100V, 5%, 0402 ROHS COMPLIANT: YES
C0402C121J1GACAUTO, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.