Yageo Group C0402C101J5GAC

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF C0G 0402 5%
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0402C101J5GAC.

IHS

Datasheet22 pages2 years ago

Upverter

Electro Sonic

Farnell

Inventory History

3 month trend:
-60.83%

CAD Models

Download Yageo Group C0402C101J5GAC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.005
$ 0.005
Stock
348,855
302,189,717
302,189,717
Authorized Distributors
4
6
6
Capacitance
100 pF
100 pF
100 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-03-31
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

50V 100pF NP0 ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK105CG101JV-F
0402 100 pF 50 V ±5% Tolerance C0G/NP0 Multilayer Ceramic Chip Capacitor
50V 100pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 100 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
50V 100pF C0G 卤5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402

Descriptions

Descriptions of Yageo Group C0402C101J5GAC provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF C0G 0402 5%
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402
Cap Ceramic 100pF 50V C0G 5% SMD 0402 125°C Bulk
CAPACITOR, 100PF 50V NPO 0402CAPACITOR, 100PF 50V NPO 0402; CAPACITANCE:100PF; VOLTAGE RATING, DC:50V; CAPACITOR DIELECTRIC TYPE:MULTILAYER CERAMIC; TOLERANCE, :5%; TOLERANCE, -:5%; TEMP, OP. MAX:-55(DEGREE C); TEMP, OP. ;ROHS COMPLIANT: YES
CAPACITOR, 0402, 100PF, 50V, NP0; Application:Standard; Capacitance:100pF; Tolerance, Capacitance:± 5%; Series:C0402; Voltage, Rating:50V; Capacitor Dielectric Type:Ceramic Multi-Layer; Case Style:0402; Termination Type:SMD; Dielectric Characteristic:C0G / NP0; External Depth:0.5mm; External Length / Height:1.0mm; Temp, Coeff, +:30ppm/°C; Temp, Coeff, -:30ppm/°C; Temp, Op. Max:-55°C; Temp, Op. Min:125°C; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:5%; Tolerance, -:5%; Voltage Rating, DC:50V; Width, External:0.5mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.